- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- ILT4LH-TL
Description
+
Cable Ties Nylon 6.6 Natural 102mm 534N Bulk
Search Keywords: ILT4LHTL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ILT4LH-TL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
250
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
500
$0.72
1,000
$0.69
2,000
$0.65
4,000
$0.62
5,000 +
$0.59
Click for Quote
Log in
to unlock special pricing