- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- ICFX5IW-X
Panduit
ICFX5IW-X
Inside corner fitting for use with LDPH5 and LDS5 raceway, Off White, ABS, Length 2.11 in.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Inside corner fitting for use with LDPH5 and LDS5 raceway, Off White, ABS, Length 2.11 in.
Search Keywords: ICFX5IWX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ICFX5IW-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power Rated Inside Corner Fitting
-
Color:Off White
Frequently Asked Questions
Is ICFX5IW-X RoHS compliant?
Yes, ICFX5IW-X is RoHS compliant.
What is the lead time for ICFX5IW-X?
The standard lead time for ICFX5IW-X is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
Order Increment:
10
11 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$5.896
10
$5.360
20
$5.090
40
$4.840
80
$4.600
160 +
$4.370
Click for Quote
Log in
to unlock special pricing