- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- ICFX10IW-X
Description
+
Inside corner fitting for use with LDPH10 and LD2P10 raceway, Off White, ABS, Length 2.49 in.
Search Keywords: ICFX10IWX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ICFX10IW-X
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Material:Rigid Polyvinyl Chloride
-
Color:Off White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6 Pieces
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6 Pieces
Minimum Order Quantity:
10 Pieces
Order Increment:
10 Pieces
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$6.303
10
$5.730
20
$5.450
40
$5.170
80
$4.920
100 +
$4.670
Click for Quote
Log in
to unlock special pricing