- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ICD11T1NTL30M
ICD11T1NTL30M
Panduit
Cable Assembly 30m 24AWG M12 D-Code to M12 D-Code Male-Male
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 30m 24AWG M12 D-Code to M12 D-Code Male-Male
Search Keywords: ICD11T1NTL30M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ICD11T1NTL30M
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$205.03
3
$194.78
5 +
$185.04
Click for Quote
Log in
to unlock special pricing