- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTTT03-48-Q
Description
+
Thin wall TFE heat shrink, 30 AWG (0.9mm) diameter, polytetrafluoroethylene (TFE), clear
Search Keywords: HSTTT0348Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTTT03-48-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$14.45
50
$13.73
100
$13.05
200
$12.39
250 +
$11.77
Click for Quote
Log in
to unlock special pricing