Description
+
Thin wall PVC heat shrink, .06" (1.6mm) diameter, black cross-linked polyvinyl chloride, 100 ft. (30.5m) per reel.
Search Keywords: HSTTP06CY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTTP06-CY
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3917230000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyvinyl Chloride
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 105 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.