help desk software
Image is representational - see mfr. specs

HSTT75-C6

Panduit

Heat Shrink Tubing ST Polyolefin Blue Thin Reel

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyolefin Blue Thin Reel
Search Keywords: HSTT75C6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    HSTT75-C6
  • Unit of Measure:
    Per Roll
  • RoHS:
    Yes
  • HTS:
    3917290090
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -55 to 135 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
HSTT75-48-5-6
HSTT75-48-5-6
VIEW PRODUCT
Thin wall heat shrink, .75" (19.0mm) diameter, blue cross-linked