- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT50-48-5-10
Description
+
Thin wall heat shrink, .50" (12.7mm) diameter, white cross-linked polyolefin
Search Keywords: HSTT5048510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT50-48-5-10
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:3917290090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42 Pieces
Ships today, if you order in
Minimum Order Quantity:
5 Pieces
Order Increment:
5 Pieces
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$7.17
10
$6.81
20
$6.47
40
$6.15
50 +
$5.84
Click for Quote
Log in
to unlock special pricing