- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT4A94-48-5
Description
+
4:1 Thin wall adhesive lined heat shrink, .945" (24.0mm) diameter, 4' (1.2m) length, adhesive lined black cross-linked polyolefin
Search Keywords: HSTT4A94485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT4A94-48-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Ratio:4:1
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
27 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$34.79
10
$33.05
20
$31.39
40
$29.82
50 +
$28.33
Click for Quote
Log in
to unlock special pricing