Image is representational - see manufacturer specifications

Panduit Authorized Distributor

HSTT300-L

Heat Shrink Tubing ST Polyolefin Thin Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Polyolefin Thin Reel
Search Keywords: HSTT300L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: HSTT300-L
Unit of Measure: Per Roll
RoHS: Yes
HTS: 3917290050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 2:1
Dielectric Strength: 19.7 KV/mm
Operating Temperature: -55 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HSTT300-L RoHS compliant?
Yes, HSTT300-L is RoHS compliant.
What is the lead time for HSTT300-L?
The standard lead time for HSTT300-L is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1 Roll
Can Ship immediately
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$695.84
3
$686.31
5 +
$668.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!