Image is representational - see mfr. specs

HSTT25-48-QC

Panduit

Thin wall heat shrink, .25" (6.4mm) diameter, clear cross-linked polyolefin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thin wall heat shrink, .25" (6.4mm) diameter, clear cross-linked polyolefin
Search Keywords: HSTT2548QC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    HSTT25-48-QC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917290090
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -55 to 135 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 25
Stock lot only:
4
Minimum Order Quantity:
25
Order Increment:
25
11 Weeks can ship 7/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.742
25
$5.220
50
$4.960
100
$4.710
200
$4.480
250 +
$4.250
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!