- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT19-C
Description
+
Thin wall heat shrink, .19" (4.8mm) diameter, black cross-linked polyolefin, 100 ft. (30.5m) per reel.
Search Keywords: HSTT19C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT19-C
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3917290090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8 Rolls
Can Ship immediately
11 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$100.94
5
$95.90
10
$91.10
25 +
$86.55
Click for Quote
Log in
to unlock special pricing