- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- HSTT09-Y
Description
+
Thin wall heat shrink in 6" pieces, black, single diameter, .09" (2.4mm) diameter, cross-linked polyolefin.
Search Keywords: HSTT09Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT09-Y
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3917290090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thick Wall Heat Shrink
-
Color:Black
-
Styles:Straight
-
Body Material:Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Packages
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$16.68
20
$15.85
40
$15.05
80
$14.30
100 +
$13.59
Click for Quote
Log in
to unlock special pricing