- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT09-M2
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
HSTT09-M2
Heat Shrink Tubing ST Polyolefin Red Thin Reel
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Heat Shrink Tubing ST Polyolefin Red Thin Reel
Search Keywords: HSTT09M2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT09-M2
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3917290090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Frequently Asked Questions
Is HSTT09-M2 discontinued?
Yes, HSTT09-M2 from Panduit is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HSTT09-M2?
The recommended replacement for HSTT09-M2 is HSTT09-48-Q2 from Panduit, available from OnlineComponents.com.
Is HSTT09-M2 RoHS compliant?
Yes, HSTT09-M2 is RoHS compliant.
What is the lead time for HSTT09-M2?
The standard lead time for HSTT09-M2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.