- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT06-CC
Panduit
HSTT06-CC
Thin wall heat shrink, .06" (1.6mm) diameter, clear cross-linked polyolefin, 30.5m (100ft) Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thin wall heat shrink, .06" (1.6mm) diameter, clear cross-linked polyolefin, 30.5m (100ft) Reel
Search Keywords: HSTT06CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT06-CC
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3917290090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Frequently Asked Questions
Is HSTT06-CC RoHS compliant?
Yes, HSTT06-CC is RoHS compliant.
What is the lead time for HSTT06-CC?
The standard lead time for HSTT06-CC is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$72.45
5
$67.68
10
$65.63
25
$62.91
50
$60.86
100
$58.81
250 +
$56.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT