- Home ›
- All Products›
- HLT3I-X7
Description
+
Cable Ties Hook and Loop Polyethylene/Nylon 80.6mm 178N
Search Keywords: HLT3IX7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HLT3I-X7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.