help desk software
Image is representational - see mfr. specs

H050X064F1T

Panduit

Heat Shrink Marker ST Polyolefin White

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Marker ST Polyolefin White
Search Keywords: H050X064F1T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    H050X064F1T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917290050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Marker
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    N/A
  • Dielectric Strength:
    N/A
  • Color:
    White
  • Operating Temperature:
    N/A
  • Dimensions:
    12.7x16.2 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
H050X064H1T
H050X064H1T
VIEW PRODUCT
The thermal transfer military grade heat-shrink label in white i