- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- H000X044H1M
Panduit
H000X044H1M
Heat Shrink Tubing, 11.2MM X 12.3MM, Wht Rohs Compliant: Yes
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Shrink Tubing, 11.2MM X 12.3MM, Wht Rohs Compliant: Yes
Search Keywords: H000X044H1M
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | H000X044H1M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is H000X044H1M RoHS compliant?
Yes, H000X044H1M is RoHS compliant.
What is the lead time for H000X044H1M?
The standard lead time for H000X044H1M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
On Order:
4
can ship 12/31/26
10 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1
$77.72
5
$73.84
10
$70.14
25
$66.64
50
$63.31
100 +
$60.14
Click for Quote
Log in
to unlock special pricing