- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- GCTC3S-X0
Description
+
Cinch™ hook & loop cinch cable tie, center mount grommet, 12.0" (305mm)length, .85" (21.6mm) width, nylon hook & loop, brass grommet, nylon ring, black.
Search Keywords: GCTC3SX0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:GCTC3S-X0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Style:Hook and Loop
-
Body Material:N/A
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
10
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$3.19
200
$3.03
400
$2.88
800
$2.74
1,000 +
$2.60
Click for Quote
Log in
to unlock special pricing