- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- GCC6X61/0-1/0
Description
+
Ground Terminal (1/0)AWG 23.9mm 16.8mm
Search Keywords: GCC6X61010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:GCC6X61/0-1/0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ground Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:23.9 x 16.8 mm
-
Wire Size:(1/0) AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
3
$66.64
6
$63.31
12
$60.14
24 +
$57.13
Click for Quote
Log in
to unlock special pricing