- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Fiber Optic ›
- FZ2RLU1U1ONM015
FZ2RLU1U1ONM015
Panduit
OM4 2f 2mm PC LSZH LC Uni /LC Uni A-B Opt IL 15m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
OM4 2f 2mm PC LSZH LC Uni /LC Uni A-B Opt IL 15m
Search Keywords: FZ2RLU1U1ONM015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FZ2RLU1U1ONM015
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$105.16
5
$99.90
10
$94.91
25 +
$90.16
Click for Quote
Log in
to unlock special pricing