- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Fiber Optic ›
- FZ2RLU1U1NNM003
FZ2RLU1U1NNM003
Panduit
OM4 2f 2mm PC LSZH LC Uni /LC Uni A-B Ult IL 3m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
OM4 2f 2mm PC LSZH LC Uni /LC Uni A-B Ult IL 3m
Search Keywords: FZ2RLU1U1NNM003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FZ2RLU1U1NNM003
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$74.19
20
$70.48
40
$66.96
80
$63.61
100 +
$60.43
Click for Quote
Log in
to unlock special pricing