- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- FSF86-18-L
Description
+
Ferrules Terminal 2AWG 32mm 13.5mm Tin
Search Keywords: FSF8618L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FSF86-18-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Red
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT