- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- FSF84-12-C
Description
+
Ferrules Terminal 6AWG 23mm 9.6mm Tin
Search Keywords: FSF8412C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FSF84-12-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:White
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT