- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- FSD80-8-KD6
Description
+
Insulated Ferrules, Blue DIN, 14AWG (2.50mm²), 8mm Pin Length - 1,500/Reel
Search Keywords: FSD808KD6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FSD80-8-KD6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Single Wire Floor Guard
-
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,500
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,500
$0.114
3,000
$0.108
6,000
$0.103
12,000
$0.097
15,000 +
$0.093
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT