help desk software
Image is representational - see mfr. specs

FSD72-6-D

Panduit

Polypropylene insulated ferrules – single wire gray DIN end sleeve, 26 AWG (.14mm), .24"(6.0mm) pin length.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Polypropylene insulated ferrules – single wire gray DIN end sleeve, 26 AWG (.14mm), .24"(6.0mm) pin length.
Search Keywords: FSD726D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    FSD72-6-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Color:
    Gray
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
500
Order Increment:
500
12 Weeks can ship 2/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.2369
1,000
$0.2319
2,000
$0.2265
4,000 +
$0.2220
Click for Quote
Log in to unlock special pricing
Possible Replacement
Polypropylene insulated ferrules – single wire brown French end sleeve, 26 AWG (.14mm), .24"(6.0mm) pin length.
In Stock:
85
Minimum Order:
80