- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FLCDSCFDB
Panduit
FLCDSCFDB
Fiber Optic Connectors OptiCam 9um OS1/OS2 Keyed LC Duplex F
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fiber Optic Connectors OptiCam 9um OS1/OS2 Keyed LC Duplex F
Search Keywords: FLCDSCFDB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | FLCDSCFDB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mode: | Single Mode |
| Type: | LC |
| Gender: | PL |
| Mounting: | Cable Mount |
| Fiber Cable Type: | Duplex |
Product Guides
+
Frequently Asked Questions
Is FLCDSCFDB RoHS compliant?
Yes, FLCDSCFDB is RoHS compliant.
What is the lead time for FLCDSCFDB?
The standard lead time for FLCDSCFDB is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$82.33
5
$50.66
10
$46.38
25
$43.91
50
$42.77
100 +
$41.68
Click for Quote
Log in
to unlock special pricing