- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FLCDM900EI
Description
+
Conn LC Multimode Duplex PL ST Cable Mount 0.1dB
Search Keywords: FLCDM900EI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FLCDM900EI
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multimode
-
Type:LC
-
Gender:PL
-
Mounting:Cable Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.