- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FCZ-12-10Y
Panduit
FCZ-12-10Y
Fiber Optic Cable Assemblies 12-fiber cassette OM4 50 m 6 duplex LC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fiber Optic Cable Assemblies 12-fiber cassette OM4 50 m 6 duplex LC
Search Keywords: FCZ1210Y
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | FCZ-12-10Y |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mode: | Multimode |
| Type: | LC-MTP Adapter |
| Mounting: | Panel Mount |
| Fiber Cable Type: | Duplex |
Product Guides
+
Frequently Asked Questions
Is FCZ-12-10Y RoHS compliant?
Yes, FCZ-12-10Y is RoHS compliant.
What is the lead time for FCZ-12-10Y?
The standard lead time for FCZ-12-10Y is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/22/26