- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FCX-24-10ABL
Panduit
FCX-24-10ABL
Fiber Optic Connectors 24-fiber cassette OM3 50 m 6 duplex LC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fiber Optic Connectors 24-fiber cassette OM3 50 m 6 duplex LC
Search Keywords: FCX2410ABL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FCX-24-10ABL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multimode
-
Type:LC-MTP Adapter
-
Gender:N/A
-
Mounting:Panel Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
Product Guides
+
Frequently Asked Questions
Is FCX-24-10ABL RoHS compliant?
Yes, FCX-24-10ABL is RoHS compliant.
What is the lead time for FCX-24-10ABL?
The standard lead time for FCX-24-10ABL is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$1,461.49
3
$1,421.98
5 +
$1,403.02
Click for Quote
Log in
to unlock special pricing