- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- FCM1-A-T14
Description
+
Latching flat cable mount, 1" (25.4mm) cable width, gray, bulk package.
Search Keywords: FCM1AT14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FCM1-A-T14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Flat Cable Mount
-
Color:Gray
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
200
$0.99
400
$0.94
800
$0.89
1,600
$0.85
2,000 +
$0.80
Click for Quote
Log in
to unlock special pricing
Alternative Packaging