- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FC5-24-10FDB
Panduit
FC5-24-10FDB
Fiber Optic Connectors 24-fiber cassette OM2 50 m 12 duplex LC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FC5-24-10FDB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multimode
-
Type:LC-MTP Adapter
-
Gender:N/A
-
Mounting:Panel Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A