- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FAP6WCGRDLCZ
Panduit
FAP6WCGRDLCZ
Fiber Optic Connectors 6 Position Keyed (C-Green) Duplex LC Adapter Panel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fiber Optic Connectors 6 Position Keyed (C-Green) Duplex LC Adapter Panel
Search Keywords: FAP6WCGRDLCZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FAP6WCGRDLCZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mode:Single Mode/Multimode
-
Type:LC Adapter
-
Gender:F/F
-
Mounting:Panel Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
Product Guides
+
Frequently Asked Questions
Is FAP6WCGRDLCZ RoHS compliant?
Yes, FAP6WCGRDLCZ is RoHS compliant.
What is the lead time for FAP6WCGRDLCZ?
The standard lead time for FAP6WCGRDLCZ is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
14 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
5
$222.76
10
$211.62
20
$201.04
40
$190.99
80 +
$181.44
Click for Quote
Log in
to unlock special pricing