- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FAP12WEORDLCZ
Panduit
FAP12WEORDLCZ
Fiber Optic Connectors 12 Position Keyed (E-Orange) Duplex LC Adapter Panel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fiber Optic Connectors 12 Position Keyed (E-Orange) Duplex LC Adapter Panel
Search Keywords: FAP12WEORDLCZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FAP12WEORDLCZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Single Mode/Multimode
-
Type:LC Adapter
-
Gender:F/F
-
Mounting:Panel Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
Product Guides
+
Frequently Asked Questions
Is FAP12WEORDLCZ RoHS compliant?
Yes, FAP12WEORDLCZ is RoHS compliant.
What is the lead time for FAP12WEORDLCZ?
The standard lead time for FAP12WEORDLCZ is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$850.50
2
$425.25
3
$370.29
4 +
$362.88
Click for Quote
Log in
to unlock special pricing