help desk software
Image is representational - see mfr. specs

F87-25-C

Panduit

Ferrule, non-insulated, 1 AWG wire range, 0.98"(25.0mm) length.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ferrule, non-insulated, 1 AWG wire range, 0.98"(25.0mm) length.
Search Keywords: F8725C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    F87-25-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Color:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order:
100
Order Increment:
100
10 Weeks can ship 2/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.70
200
$2.63
400
$2.61
800 +
$2.53
Click for Quote
Log in to unlock special pricing