- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- F87-22-C
Description
+
Ferrules Terminal 1AWG 22mm 13mm Tin
Search Keywords: F8722C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:F87-22-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
100
$2.34
200
$2.22
400
$2.11
800
$2.01
1,000 +
$1.91
Click for Quote
Log in
to unlock special pricing