- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- F83-25-D
Description
+
Ferrules Terminal 8AWG 25mm 5.8mm Tin Bulk
Search Keywords: F8325D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:F83-25-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$0.458
1,000
$0.435
2,000
$0.413
4,000
$0.392
5,000 +
$0.373
Click for Quote
Log in
to unlock special pricing