- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- F80-18-M
Description
+
Ferrules Terminal 14AWG 18mm 3.4mm Tin Bulk
Search Keywords: F8018M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:F80-18-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$0.232
2,000
$0.221
4,000
$0.210
8,000
$0.199
10,000 +
$0.189
Click for Quote
Log in
to unlock special pricing