- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Fiber Optic ›
- F62ELLNSNSNM022
Description
+
Fiber Optic Cable Assemblies OM3 2f 1.6mm PC LSZH LC Dup/SC Dup Std Polarity Std IL 22m
Search Keywords: F62ELLNSNSNM022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:F62ELLNSNSNM022
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 04/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$99.37
5
$94.40
10
$89.68
25 +
$85.20
Click for Quote
Log in
to unlock special pricing