- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Fiber Optic ›
- F62ELLNLNSNM016
Description
+
Fiber Optic Cable Assemblies OM1 2f 1.6mm PC LSZH LC Dup/LC Dup Std Polarity Std IL 16m
Search Keywords: F62ELLNLNSNM016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:F62ELLNLNSNM016
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 04/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$95.67
5
$90.89
10
$86.34
25
$82.03
50
$77.93
100 +
$74.03
Click for Quote
Log in
to unlock special pricing