- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- F100X363AJT
Description
+
Thermal transfer, flag label, 1.0" W x 3.63" H, 1.00" width, print on area, polyester, white, 2500 pc. package quantity.
Search Keywords: F100X363AJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:F100X363AJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
2,500
$0.135
5,000
$0.128
10,000
$0.122
20,000
$0.116
25,000 +
$0.110
Click for Quote
Log in
to unlock special pricing