- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- EDV14-250P-LYY
EDV14-250P-LYY
Panduit
Piggyback Disconnect Terminal Vinyl Barrel Insulated 16AWG to 14AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Piggyback Disconnect Terminal Vinyl Barrel Insulated 16AWG to 14AWG
Search Keywords: EDV14250PLYY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:EDV14-250P-LYY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
50
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$0.294
1,000
$0.279
2,000
$0.265
4,000
$0.252
5,000 +
$0.239
Click for Quote
Log in
to unlock special pricing