- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- DR10-250-D
Description
+
Quick Disconnect Terminal 10-12AWG F 15.5mm 14.5mm Tin Bulk
Search Keywords: DR10250D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:DR10-250-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 500
On Order:
5,000
can ship 7/10/26
Stock lot only:
5
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$0.748
500
$0.680
1,000
$0.640
2,000
$0.610
4,000
$0.580
5,000 +
$0.550
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT