- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- DPF14-205FIB-3K
Description
+
Quick Disconnect Terminal 14-16AWG F 19.8mm 7.9mm Tin Reel
Search Keywords: DPF14205FIB3K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:DPF14-205FIB-3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT