- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- DNG18-250FL-3K
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
DNG18-250FL-3K
Quick Disconnect Terminal 18-22AWG F 24.6mm 9.1mm Tin Reel
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Quick Disconnect Terminal 18-22AWG F 24.6mm 9.1mm Tin Reel
Product Highlights:
- Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost
- Fully insulated design provides protection from electrical shorts
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- Coupler, male, and female parts sold separately
Search Keywords: DNG18250FL3K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:DNG18-250FL-3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is DNG18-250FL-3K discontinued?
Yes, DNG18-250FL-3K from Panduit is discontinued (end-of-life December 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DNG18-250FL-3K?
The recommended replacement for DNG18-250FL-3K is DNF18-250FIB-3K from Panduit, available from OnlineComponents.com.
Is DNG18-250FL-3K RoHS compliant?
Yes, DNG18-250FL-3K is RoHS compliant.
What is the lead time for DNG18-250FL-3K?
The standard lead time for DNG18-250FL-3K is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.