help desk software
Image is representational - see mfr. specs

DNFR18206FIB-KD

Panduit

The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.187/0.205 x 0.020 (4.8/5.2 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces.
Search Keywords: DNFR18206FIBKD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DNFR18206FIB-KD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,500
Can Ship immediately
Minimum Order:
1500
Order Increment:
1500
10 Weeks can ship 2/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,500
$0.605
3,000
$0.585
6,000
$0.573
12,000 +
$0.544
Click for Quote
Log in to unlock special pricing