- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- DNF18206FIBX-2K
Panduit
DNF18206FIBX-2K
Quick Disconnect Terminal 18-22AWG F 22.1mm 7.9mm Tin Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Quick Disconnect Terminal 18-22AWG F 22.1mm 7.9mm Tin Reel
Search Keywords: DNF18206FIBX2K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:DNF18206FIBX-2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Frequently Asked Questions
Is DNF18206FIBX-2K RoHS compliant?
Yes, DNF18206FIBX-2K is RoHS compliant.
What is the lead time for DNF18206FIBX-2K?
The standard lead time for DNF18206FIBX-2K is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
2,000
$0.405
4,000
$0.385
8,000
$0.366
16,000
$0.348
32,000 +
$0.331
Click for Quote
Log in
to unlock special pricing