Available Replacements
Alternative Packaging
DNF14-250FIMB-D DNF14-250FIMB-D Panduit
DNF14-250FIMB-D

Panduit

In Stock: 1,005

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNF14-250FIMB-K

The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a blue, oversized ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a blue, oversized nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.91" (23.1 mm) long and 0.46" (11.7 mm) wide. The disconnect has a standard barrel configuration and a butted seam barrel. It comes in reels of 1000 pieces.
Search Keywords: DNF14250FIMBK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DNF14-250FIMB-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNF14-250FIMB-K RoHS compliant?
Yes, DNF14-250FIMB-K is RoHS compliant.
What is the lead time for DNF14-250FIMB-K?
The standard lead time for DNF14-250FIMB-K is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.550
2,000
$0.520
4,000
$0.492
8,000
$0.467
16,000 +
$0.444
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!