- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D2ERB
Description
+
Racks & Rack Cabinet Accessories 42RU x 600mm/ 800mm Width Equipment Rail
Search Keywords: D2ERB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:D2ERB
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$253.56
3
$240.88
5 +
$228.84
Click for Quote
Log in
to unlock special pricing