- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CT-LIBCMK3AH
CT-LIBCMK3AH
Panduit
Wire Ducting & Raceways BATTERY, 18VDC, MAKITA, 3.0A-Hr, NORTH A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wire Ducting & Raceways BATTERY, 18VDC, MAKITA, 3.0A-Hr, NORTH A
Search Keywords: CTLIBCMK3AH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CT-LIBCMK3AH
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$362.86
3
$344.72
5 +
$327.48
Click for Quote
Log in
to unlock special pricing